Tripp Lite Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

Rack Enclosure UPS

Eaton Tripp Lite series SmartPro extreme-temperature network UPS systems and batteries and SmartRack® NEMA3R rack enclosures power solutions designed for extreme temperatures. Unlike indoor network environments, the temperature in outdoor and remote network environments can fluctuate dramatically. Eaton Tripp Lite series extreme-temperature network UPS systems and batteries are rated for operation in a wide range of temperatures, providing complete power protection in industrial, outdoor, and transportation environments. These TAA-compliant, pure sine wave UPS systems provide safe and reliable power to network equipment in traffic signals, parking ramp metering, oil fields and offshore oil rigs, security systems, government and military facilities, tolling systems, railroad crossings, network closets at cell tower bases, and other extremely hot or cold applications.

Features

  • Battery backup systems to prevent downtime and protect data during outages
  • Includes extreme temperature and DIN-rail mounting options
  • Up to 20kVA of protected power with battery backup (single-phase UPS systems)
  • Up to 600kVA of continuous power for critical systems (three-phase UPS systems)

Applications

  • Industrial and factory automation
  • Battery backup in server rooms and data centers
发布日期: 2025-07-25 | 更新日期: 2025-09-04