Trumeter 10 Series Electromechanical Counters

Trumeter 10 Series Electromechanical Counters are either panel or base mounted and have a manual knob, key, or thumb wheel reset design. The rigid support provided by the frame and housing ensures accurate alignment and trouble-free use. Distinctive numerals on these counters enhance visibility under adverse viewing conditions. Trumeter 10 Series Electromechanical Counters are ideal for molding machines, punch presses, test labs, and secondary machines.

Features

  • Panel or base mount
  • Rigid support for accurate alignment
  • Enhanced visibility
  • Manual knob, key, or thumb wheel reset

Applications

  • Molding machines
  • Punch press
  • Printing presses
  • Test labs
  • Secondary machines

Specifications

  • 1000 counts/minute speed
  • 115VAC voltage rating
  • 7.8W power rating
  • >5M operating life
  • -26°C to +60°C temperature range

Dimensions

Mechanical Drawing - Trumeter 10 Series Electromechanical Counters
发布日期: 2024-02-29 | 更新日期: 2024-12-12