Trumeter 40 Series Electromechanical Totalizers
Trumeter 40 Series Electromechanical Totalizers are economical, low-cost counters with versatile mounting and voltage options. The totalizers operate with 5VDC, 12VDC, or 24VDC voltage ratings, making them adaptable to most applications. The counters feature rear, behind panel, snap-in, and base- or PCB-mount mounting options for user and design flexibility. The Trumeter 40 Series Electromechanical Totalizers have a small package size, which is ideal for vending/gaming machines, photocopiers, dispensable items, and other office equipment. The totalizers display up to 7 figures with white text on a black background. The non-reset counters can record 600 counts per minute within a -5°C to +40°C temperature range.Features
- Economical, low-cost counters
- Small package size
- DC voltage
- Multiple voltage ratings
- Various mounting options
- Adaptable to most applications
Applications
- Vending/gaming machines
- Photocopiers
- Dispensable items
- Office equipment
Specifications
- 7 figure slots
- White text on a black background
- 3mm x 4mm with magnifying lens
- Non-reset
- 600 counts/minutes (minimum 50ms-on, 50ms-off)
- 5VDC, 12VDC, or 24VDC voltage ratings
- +10%/-15% voltage tolerance
- 50Hz to 60Hz frequency range
- 1.4W AC, 1W DC nominal power ratings
- Rear, behind panel, snap-in, and base- or PCB-mount mounting options
- >3 million counts operating life
- -5°C to +40°C temperature range
Product Portfolio
Dimensions (mm)
发布日期: 2024-02-27
| 更新日期: 2024-12-12