Trumeter Vista Touch Panel Meters
Trumeter Vista Touch Panel Meters offer built-in Cloud connectivity and have a bright, full-color HD display with an easy-to-use design. The Vista Touch Power is an IoT-ready HD touchscreen power meter for single, split, and 3-phase networks. The graphical display of these panel meters offers full configurability with multiple, vibrant pre-loaded gauge options, and the industry-standard mounting makes them easy to incorporate into existing systems. Trumeter Vista Touch Panel Meters include two relay outputs, one analog output, and two digital inputs.Features
- HD color display
- Easy programming
- IoT-ready
- Built-in connectivity
- Measures active (W), reactive (Var), and apparent (VA) power
- Provides clear indication of electrical circuit performance
- Programmable current transformer (CT) and potential transformer (PT) ratios
- Simple and intuitive touchscreen configuration
- User-programmable scale and custom alarm messages
- Advanced alarm notifications
- Load and save configuration data to a USB flash drive
- Free access to the IoT Trumeter Cloud remote monitoring with texts and emails
- Modular pluggable quick connect/disconnect connectors
Specifications
- 1% accuracy across the input range
- 2x form C relays
- 65K full color 70mm x 70mm graphics display
- Modbus® RTU and TCP
- Industry-standard 1/4 DIN mounting
- Ethernet and RS485 as standard
- 480 x 480 pixels resolution
- 800:1 ratio
- 160° horizontal and vertical viewing angle
- -20°C to +60°C operating temperature range
Additional Resource
Videos
发布日期: 2023-09-15
| 更新日期: 2025-08-04