BI Technologies / TT Electronics EN1xAB 16mm/18mm Absolute Encoders

BI Technologies / TT Electronics EN16AB 16mm and EN18AB 18mm Absolute Encoders maintain output during power loss. IP51 and IP67 rated versions are available in horizontal or vertical mount with a 100mΩ maximum contact resistance. With a 30,000 cycle minimum rotational life, these encoders are ideal for electronic applications such as frequency modulation, volume adjustment, and function switching.

Features

  • Absolute type
  • Plastic shaft
  • Vertical and horizontal mount options
  • IP51 and IP67 rated options
  • RoHS compliant

Applications

  • Home appliances
  • Audio equipment
  • Temperature control

Specifications

  • Electrical
    • 12, 16, or 24 positions per revolution
    • 12VDC power rating at 4mA
    • 10MΩ insulation resistance for 1 minute at:
      • 50VDC maximum for EN16AB components
      • 100VDC maximum for EN18AB components
    • 50VAC dielectric strength for 1 minute
    • 100mΩ maximum contact resistance
  • Temperature ranges
    • -10°C to +70°C for EN16AB components
    • -20°C to +85°C for EN18AB components
  • Encoder
    • 360° continuous rotation
    • 30gf.cm to 300gf.cm rotational torque range
    • 12, 16, or 24 detents per rotation
    • 30,000 cycle minimum rotational life
  • Style options
    • Top adjust, hollow shaft
    • Top adjust, plain bushing
    • Top adjust, threaded bushing
    • Side adjust, threaded bushing
  • 5mm or 7mm bushing lengths
发布日期: 2021-11-16 | 更新日期: 2022-03-11