Vacuumschmelze (VAC) Gate Drive Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Gate Drive (IGBT drive) transformers are designed for power supplies, welding equipment, UPS, solar inverters, and motor control systems.

Features

  • Suitable for high ambient temperatures (+105°C)
  • Up to 1kV link voltage
  • Safe electrical separation
  • Good sensitivity over a broad operational temperature range from
  • -40°C to +100°C operating temperature range
  • Low leakage inductance for high-precision pulse transmission
  • Compact size due to the use of cores with approximately three times the magnetic flux density of ferrite
  • 100% high-voltage tested
  • Design compliant with international standards

Applications

  • Power supplies
  • Welding equipment
  • UPS
  • Solar inverters
  • Motor control systems
发布日期: 2019-09-05 | 更新日期: 2024-03-12