VCC CNX480 & CNX482 LED Panel Mount Indicators

VCC CNX480 and CNX482 LED Panel Mount Indicators offer a robust anodized aluminum body delivering NEMA 4 protection from the elements. These LED indicators were designed for harsh and outdoor environments and feature a wide viewing angle, direct sunlight visibility, and a low profile for anti-vandalism. VCC CNX480 and CNX482 Series Ruggedized LED Panel Mount Indicators are also resistant to shock and vibration and offer ESD protection. They are ideal for such applications as instrument panels, transportation dashboards, safety applications, aircraft and military, industrial machinery, and vending and gaming machines.

Features

  • Designed for harsh and outdoor environments
  • Wide angle viewable
  • Low profile for anti-vandalism
  • Direct sunlight visibility
  • Resistant to shock and vibration
  • ESD protection
  • RoHS compliant

Applications

  • Instrument panels
  • Disinfection and sterilization environments
  • Transportation dashboards
  • Safety applications
  • Outdoor signage
  • Aircraft and military
  • Industrial machinery
  • Electrical control panels
  • Vending and gaming machines

Dimensions

Mechanical Drawing - VCC CNX480 &  CNX482 LED Panel Mount Indicators
发布日期: 2012-03-08 | 更新日期: 2025-12-03