VCC LFB Low Profile Diffused Rigid Light Pipes

VCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120º. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.

Features

  • For use with surface-mount or through-hole LEDs optical grade polycarbonate for maximum light transmission
  • Low profile, flush panel design wide viewing angle at 120º
  • Frosted surface diffuses light and provides uniform brightness and a soft glow
  • Press-fit (front panel mount) with crushable ribs that simplify installation
  • No physical connection between light pipe and LED provides versatility for assembly standard lengths from 0.125" to 1.000"
  • Custom lengths available
  • Optional RTN112 retainer provides a reliable solution for high-vibration environments

Applications

  • Audio/video
  • Communication
  • Darkroom equipment
  • Electrical panels
  • Entertainment
  • Industrial
  • Medical
  • IoT
  • Security
  • Studio control
  • Transportation

Dimensions

VCC LFB Low Profile Diffused Rigid Light Pipes
发布日期: 2015-12-09 | 更新日期: 2025-11-24