Vishay / Techno CDHV系列厚膜芯片分压器

Vishay Techno CDHV系列厚膜芯片分压器 具有高达3000V的高电压。Vishay CDHV系列厚膜片式分压器采用2512尺寸的小型封装,并具有出色的比例稳定性。这些高压电阻分压器还可提供标准和定制的比例值。CDHV系列的电阻值介于20M到20G,工作温度范围介于-55℃和+150℃之间。它们可流焊,并有多种样式、引出端材料和配置可供选择,从而实现高度的设计灵活性。

特性

  • High voltage up to 3000V
  • Typical resistance ratios of 250:1, 500:1, etc.
  • Flow solderable
  • Tape and reel packaging available
  • Termination style - 3-sided wraparound termination or single termination flip-chip available
  • Suitable for solderable, epoxy bondable, or wire-bondable applications
  • Multiple styles, termination materials, and configurations allow wide design flexibility
  • Non-magnetic terminations available

应用

  • High-voltage power supplies
  • Inverters
  • Regulators
  • High-voltage control circuits
发布日期: 2013-02-13 | 更新日期: 2022-03-11