Vishay IHLP-1616BZ-5A电流IHLP®电感器

Vishay/Dale IHLP-1616BZ-5A大电流IHLP®电感器将155ºC高工作温度与2mm薄型尺寸相结合,可节省汽车应用中的空间。 这些Vishay/Dale IHLP屏蔽电感器符合AECQ-200标准,采用1616外壳尺寸。 该系列具有超低蜂鸣噪声,直流/直流能量存储高达2MHz,额定电流为19.0A。IHLP-1616BZ-5A具有高效率,典型直流电阻范围为4.0mΩ至102.0mΩ,电感值范围为0.10µH至4.7µH。

特性

  • Low profile of 2mm
  • 1616 case size
  • High temperature, up to 155°C
  • Shielded construction
  • DC/DC energy storage up to 1MHz to 2MHz
    • Filter inductor applications up self-resonant frequency (SRF)
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified
  • High efficiency
    • 4.2mΩ to 110mΩ typical DCR
    • 0.10μH to 4.7μH inductance range
  • Rated current to 17.3A

应用

  • Automotive
    • DC/DC converters and high current filtering in high-temperature systems
    • Engine and transmission control units
    • Diesel injection drivers
    • Entertainment / navigation systems
    • LED lighting

Infographic

Vishay IHLP-1616BZ-5A电流IHLP®电感器
发布日期: 2017-04-25 | 更新日期: 2022-06-21