Vishay / Dale IHLP-8787MZ-5A 功率电感器
Vishay IHLP-8787MZ-5A 功率电感器具有高达 155 °C 的额定最高温度,采用屏蔽结构,0.22uH 到 100uH 的电感范围,9.7A 到 180A 的定电流范围,以及 0.17mΩ 到 28.3mΩ 的 DCR 范围。IHLP-8787MZ-5A 功率电感器能处理高瞬态电流脉冲,而不出现饱和现象,此外,由于复合材料结构的缘故,操作时产生的蜂鸣噪声极低。IHLP-8787MZ-5A 功率电感器的理想应用包括汽车应用,例如引擎和传输控制装置、柴油喷油驱动器、娱乐/导航系统用 DC/DC 转换器、电机噪声抑制系统及 LED 驱动器。特性
- High-temperature rating, up to +155°C
- Shielded construction
- Low DCR/μH
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
应用
- Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- Heating and ventilation blowers
- HID lighting
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment/navigation systems
- LED drivers
Additional Resources
发布日期: 2013-01-09
| 更新日期: 2024-06-11