Vishay General Semiconductor MBRx Common Cathode HV Schottky Rectifiers

Vishay General Semiconductor MBRx Dual Common Cathode High-Voltage (HV) Schottky Rectifiers are designed for high-efficiency and high-frequency applications, such as switching mode power supplies, DC/DC converters, and polarity protection. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, ensuring minimal power loss and high efficiency. The devices are available in various packages, including TO-220AB, ITO-220AB, and D2PAK (TO-263AB), and support a wide range of current ratings from 5A to 30A and voltage ratings up to 100V. The devices also meet stringent industry standards for thermal and electrical performance, ensuring reliable operation even at elevated temperatures.

Features

  • MBR10H100CT, MBRF10H100CT, MBRB10H100CT, MBR20H100CT, MBRF20H100CT, MBRB20H100CT, MBR30H100CT, MBRF30H100CT, MBRB30H100CT, and MBR20H100CTG
    • Power pack
    • Guard-ring for overvoltage protection
    • Low leakage current
    • Meets MSL 1, per J-STD-020, LF maximum peak of +245°C (for TO-263AB package), excluding MBR20H100CTG
  • MBR1090CT-E3 and MBR10100CT-E3 - Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High-frequency operation
  • TO-220AB, ITO-220AB, and TO-263AB (D2PAK) package options
  • +275°C maximum solder bath/dip temperature, 10s, per JESD 22-B106 (for TO-220AC and ITO-220AC package)
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102, E3 and M3 suffix meets JESD 201 class 1A whisker test
  • Lead-free and RoHS-compliant

Applications

  • Switch mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection

Specifications

  • 90V (MBR1090CT-E3 only) or 100V maximum repetitive peak reverse voltage
  • 90V (MBR1090CT-E3 only) or 100V maximum working peak reverse voltage
  • 90V (MBR1090CT-E3 only) or 100V maximum DC blocking voltage
  • 0.61V to 0.75V maximum instantaneous forward voltage range
  • 5.0A to 15A maximum average forward rectified current range per diode, 10A to 30A total device range
  • 120A to 275A maximum peak forward surge current range, 8.3ms, single half sine-wave superimposed on the rated load
  • 0.5A or 1.0A maximum peak repetitive reverse current
  • 10,000V/μs maximum voltage rate of change
  • 10in/lbs maximum mounting torque
  • -65°C to +150°C operating junction temperature range

Datasheets

发布日期: 2025-03-20 | 更新日期: 2025-04-22