Vishay / BC Components NTCALUG01T NTC热敏电阻器

Vishay/BC Components NTCALUG01T NTC热敏电阻是具有150°C长期稳定性的标准接线片传感器。 这些符合AEC-Q200标准的NTC热敏电阻器还具有10KΩ电阻。 Vishay/BC Components NTCALUG01T器件结构坚固,设有便于安装的环舌端子。 该系列产品非常适合用于表面传感应用,特别是需要良好电气绝缘以及与机箱之间具有良好热接触的应用。

特性

  • Standard lug sensors with 150°C long-term stability
  • 10KΩ resistance at 25°C
  • Easy mounting using ring tongue terminal
  • Cable with ETFE insulation according to NEMA HP-3, type Z, rated 600VRMS, cable test voltage 3.4kV
  • Rugged construction
  • AEC-Q200 qualified (grade 1)
  • cULus recognized, file E148885 (UL category XGPU2/XGPU8)
  • Lead-free versions available
  • RoHS compliant

应用

  • Surface sensing
    • Automotive equipment
    • EV and battery management
    • Power electronics and heat sinks
    • Consumer appliances

Dimensions (mm)

Vishay / BC Components NTCALUG01T NTC热敏电阻器
发布日期: 2017-01-24 | 更新日期: 2023-01-23