Vishay / Sfernice P16S Knob Potentiometers with Switch

Vishay / Sfernice P16S Knob Potentiometers with Switch features a low profile, small size and a potentiometer in a knob. The P16S devices consist of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, resulting in a minimum required clearance. Vishay / Sfernice P16S Knob Potentiometers are IP67 sealed. Applications for these panel-mounted P16S potentiometers include military, industrial, and medical.

Features

  • Compact (integrated)
  • Detent and electric cut off at beginning of travel
  • Fully sealed and panel sealed
  • Metallic and plastic knob options

Applications

  • Medical
  • Military
  • Industrial
发布日期: 2012-06-06 | 更新日期: 2025-05-05