特性
- High thermal conductivity aluminum nitride substrate
- Compact 1206 and 2512 case sizes
- Power rating up to 6W
- 2Ω to 30.1kΩ resistance range
- Resistor tolerance to ±0.1%
- TCR to ±25ppm/°C
- 75V to 200V working voltage
- UL 94V-0 flame resistant
- -55°C to +155°C operating temperature range
应用
- Power supplies for telecommunications, medical, and military equipment and instrumentation
- Power switching
- Braking systems
Dimensions In.
发布日期: 2016-09-13
| 更新日期: 2022-03-11