Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are AEC-Q200 qualified and feature ±2ppm tracking and a ratio tolerance as tight as ±0.05%. The series offers exceptional long-term ratio stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, provides easy selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.

Features

  • AEC-Q200 qualified
  • Excellent long-term ratio stability
  • Low TCR tracking

Specifications

  • ±0.05% ratio tolerance
  • ±2ppm TCR tracking
  • ±0.03% ratio stability over 1000h, +125°C
  • SOT-23 package format
  • 100mW resistor power rating
  • 200mW package power rating
  • <-30dB noise
  • 0.1ppm/V voltage coefficient
  • 250Ω to 50kΩ resistance range per resistor
  • -55°C to +155°C operating temperature range

Divider Ratio

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks
发布日期: 2012-11-20 | 更新日期: 2022-07-28