Vishay / Sprague TMCM 固体钽芯片电容器

威世思碧 TMCM 固态钽贴片电容器是一款表面贴装设备,采用模制外壳,并具有 -55ºC 至 +125ºC 的宽幅温度范围。TMCM 电容器电容范围为 0.47µF 到 470µF,额定电压为 2.5VDC 到35VDC。TMCM 为工业、AV 设备和通用型应用而设计。

特性

  • Small size, suitable for high-density packaging
  • Terminations: 100% matte tin
  • MSL level: 1
  • Compatible with high volume automatic pick and place equipment
  • Material categorization: for definitions of compliance, please see www.vishay.com/doc?99912

应用

  • Industrial
  • AV equipment
  • General purpose

规范

  • -55°C to +125°C (above 85 °C, voltage derating is required) operating temperature range
  • 0.47μF to 470μF capacitance range
  • ±10%, ±20% capacitance tolerance
  • 2.5VDC to 35VDC voltage rating
发布日期: 2015-04-01 | 更新日期: 2022-03-11