The VLD series is designed in compact, untinted surface-mount packages with dome lenses. The devices utilize the latest ultra-bright AllnGaP on Si chip technology and deliver the industry's highest brightness. The VLD provides reliable performance with high luminous flux and incorporates larger chip sizes to withstand drive currents up to 70mA.
特性
- Advanced AlInGaP technology
- Surface mount
- Gullwing, reverse gullwing package form
- 2.3mm length x 2.3mm width x 2.8mm height dimensions
- High luminous flux and luminous intensity
- Luminous intensity and color categorized per packing unit
- ≤ 1.6 luminous intensity ratio per packing unit IVmax./IVmin.
- Up to 2kV ESD withstand voltage according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- Suitable for reflow soldering according to J-STD-020
应用
- Traffic signals and signs
- Interior and exterior lighting
- Indicator and backlighting for audio, video, LCDs switches, symbols, and illuminated advertising
View Results ( 21 ) Page
| 物料编号 | 数据表 | 照明颜色 | 波长/色温 | 光强度 |
|---|---|---|---|---|
| VLDK1235G | ![]() |
Amber | 616 nm | 18 cd |
| VLDK1235G-08 | ![]() |
Amber | 616 nm | 18 cd |
| VLDS1235R | ![]() |
Red | 630 nm | 11 cd |
| VLDY1535G-08 | ![]() |
Yellow | 589 nm | 8 cd |
| VLDR1235G | ![]() |
Red | 624 nm | 14.5 cd |
| VLDTG1232G-08 | ![]() |
Green | 525 nm | 16 cd |
| VLDR1235R | ![]() |
Red | 624 nm | 14.5 cd |
| VLDB1232G-08 | ![]() |
Blue | 465 nm | 3.5 cd |
| VLDB1232R-08 | ![]() |
Blue | 465 nm | 3.5 cd |
| VLDR1535R-08 | ![]() |
Red | 624 nm | 6.5 cd |
发布日期: 2015-06-30
| 更新日期: 2022-03-11