Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors

Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors offer a capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay/BC Components also offer high reliability and are RoHS compliant. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated.

Features

  • Complying with IEC 60384-14, 3rd edition
  • High reliability
  • Vertical (inline) kinked or straight leads
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications

  • Across-the-line
  • Line by-pass
  • Antenna coupling

Quick Reference Data

Chart - Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors

Dimensions

Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors
发布日期: 2011-12-22 | 更新日期: 2022-03-11