Vishay Semiconductors VLMTG1400高亮度0603 ChipLED
Vishay Semiconductor VLMTG1400高亮度0603 ChipLED是真绿色、1400mcd的表面贴装LED,非常适合用于小型、高亮度设计。 该ChipLED的尺寸为1.6mm x 0.8mm,高度只有0.55mm,具有更高的设计灵活性。 该器件能在严苛的环境中可靠工作,非常适合用于要求更高性能的小型产品。 VLMTG1400 ChipLED具有146°的大发光角度,典型波长为525nm(真绿色)。 该款ChipLED采用超亮InGaN芯片技术,具有行业领先的发光强度,最高可达2800mcd (最大值)。 应用包括手机显示屏、导航系统、背光键盘、工业控制系统显示器等。特性
- Super-thin ChipLED
- 1.6mm x 0.8mm x 0.55mm (L x W x H) dimensions
- Ultra-bright InGaN chip technology
- Up to 2800mcd luminous intensity
- High-reliability PCB based
- 525nm typical wavelength (true green)
- 2.75V to 3.2V forward voltage
- Extremely wide 146° viewing angle
- Grouping parameter: luminous intensity, dominant wavelength, and forward voltage
- Available in 8mm tape on 7" diameter reel
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC level 2a
- Lead free free, halogen free, RoHS compliant, Green 5-2008
应用
- Wearables
- Backlit keypads
- Cellular phone displays
- Displays for industrial control systems
- Miniaturized color effects
- Heart-rate monitoring
- Navigation systems
- Traffic displays
Dimensions (mm)
发布日期: 2017-06-19
| 更新日期: 2022-07-18