Vishay / Dale WSK Series Power Metal Strip® Resistors

 Vishay / Dale WSK Series Power Metal Strip® Resistors includes a 0612 package size and a 2512 size. The WSK Series Power Metal Strip Resistors from Vishay / Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170°C and are RoHS Compliant. WSK2512 Series resistors offer 1% tolerance down to 0.0005Ω  and 0.5% tolerance down to 0.001Ω.

Features

  • 4-Terminal design allows for 1 % tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω
  • Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
  • Durable with all-welded construction
  • Solderable terminations
  • Low thermal EMF (<3µV/ºC)
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/ºC)
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Compliant to RoHS Directive 2002/95/EC
  • AEC-Q200 qualified available

WSK2512 Performance

Chart - Vishay / Dale WSK Series Power Metal Strip® Resistors

WSK0612 Performance

Chart - Vishay / Dale WSK Series Power Metal Strip® Resistors
View Results ( 5 ) Page
物料编号 数据表 容差 电阻 温度系数
WSK25125L000FEA WSK25125L000FEA 数据表 1 % 5 mOhms 35 PPM / C
WSK25124L000FEA WSK25124L000FEA 数据表 1 % 4 mOhms 75 PPM / C
WSK2512R0100DEA WSK2512R0100DEA 数据表 0.5 % 10 mOhms 35 PPM / C
WSK25122L000FEA WSK25122L000FEA 数据表 1 % 2 mOhms 250 PPM / C
WSK25124L000FBA WSK25124L000FBA 数据表 1 % 4 mOhms 75 PPM / C
发布日期: 2011-12-27 | 更新日期: 2022-12-06