Vision Components OV9281 MIPI® Camera Module

Vision Components OV9281 MIPI® Camera Module offers a Omnivision© CMOS sensor with a 1280 x 800 pixel and 1MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.

The Vision Components OV9281 MIPI Camera Module is ideal for multi-camera applications, including mobile and distributed applications. The Camera Module Sensor Board delivers a highly versatile component for embedded vision solutions.

Features

  • Monochrome, Omnivision© 1/4" CMOS sensor
  • 1280 x 800 pixel, 1MP
  • 120fps, global shutter
  • Trigger input/flash trigger output

Applications

  • Autonomous driving
  • UAVs
  • Smart city
  • Medical technology
  • Laboratory automation

Videos

Dimensions

Vision Components OV9281 MIPI® Camera Module

MIPI Sensor Module Circuit

Application Circuit Diagram - Vision Components OV9281 MIPI® Camera Module
发布日期: 2021-05-28 | 更新日期: 2022-03-11