Vox Power Medical Power Supply Units

Vox Power Medical Power Supply Units offer a compact design for tight environments and convection-cooled construction. The NEVO+600M and NEVO+1200M units feature up to 600W or 1200W power ratings, respectively, and 300W dual slot output modules. The VCCS300M and VCCM600 power supplies have a fanless design for silent operation and high-efficiency ratings of up to 95%. Vox Power Medical Power Supply Units are suitable for various applications, including laboratory, analysis, medical, and diagnostic equipment.

Applications

  • NEVO+600M, NEVO+1200M, and VCCM600M 
    • Medical and diagnostic equipment
    • Test and measurement equipment
    • Robotics
    • Oil and gas
    • Telecommunications
    • Laboratory and analysis equipment
    • Displays
    • Avionics
    • Laser
    • LED lighting
    • Retrofit of legacy PSUs
    • High vibration and shock (VCCM600M only)
  • VCCS300M
    • Ventilators
    • Respirators
    • Laboratory and analysis
    • Dental equipment
    • Mobile
    • Medical displays
    • Medical lighting
    • Medical lasers
    • Infusion pumps
    • Endoscopes
    • Home healthcare
发布日期: 2024-01-23 | 更新日期: 2024-03-01