VPG Force Sensors Model 5223 Double-Link Beam Load Cells
VPG Force Sensors Model 5223 Double-Link Beam Load Cells are hermetically sealed, end-loaded, center-supported double-ended shear beam load cells suitable for a wide range of truck and rail scales. VPG Force Sensors Model 5223 Double-Link Beam Load Cells are designed to use parallel link loading. Fully welded stainless steel seals ensure high environmental integrity and, with additional cable, can overcome occasional submersion without damage. These double-link beam load cells meet stringent weights and measures requirements throughout Europe.Features
- 50,000lbs. to 100,000lbs. capacities
- Nickel-plated element
- Certified to OIML R60 3000d and NTEP class IIIL 10000 divisions
- IP67 (DIN 40.050) sealing
- Low-profile, self-checking, and self-centering
- Optimized design specially for weigh-bridge use
- Optional conduit adapter
- Optional FM-approved version for use in potentially explosive atmospheres
Applications
- Truck scales
- Railroad track scales
- "Legal-for-Trade" tank and bin and hopper weighing
Specifications
- 5V to 18V excitation voltage
- 20V maximum excitation voltage
- 700Ω ±7Ω input resistance
- 700Ω ±7Ω output resistance
- >5000MΩ insulation resistance
- -10°C to +40°C compensated temperature range
- -40°C to +80°C operating temperature range
Dimensions
发布日期: 2025-04-22
| 更新日期: 2025-05-06