Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.

Features

  • Excellent thermal conductivity
  • Natural tackiness with no need for adhesive
  • Excellent compression characteristics
  • Good wet-out and superb flexibility
  • Excellent converting properties
  • Halogen free and RoHS compliant
发布日期: 2017-02-22 | 更新日期: 2025-12-01