Weidmuller PROeco II Power Supplies

Weidmuller PROeco II Power Supplies are next-generation power supplies with SNAP IN technology. The models with SNAP IN technology provide fast connection technology with added serviceability and reduced wiring effort. PROeco II SNAP IN models are made for productivity-focused applications, such as OEM machine building, industrial automation and robotics, material handling, building automation, and energy applications.

The Weidmuller connectPower PROeco II series features industrial power supplies with up to 95% efficiency, reducing heat and operating costs. It features a compact design, three-color health signaling, improved MTBF for longer life, and compatibility with DC UPS, load monitoring, and diode modules. Designed for easy integration into existing systems, it offers advanced performance at a competitive price, making it a flexible and cost-effective solution for modern power management.

Features

  • Robust and durable - operates across a wide temperature range with reliable startup at –40°C
  • Long lifetime expectancy - >1 million hours high MTBF
  • Space saving - slim 32mm width and 100mm depth for tight control cabinets
  • Energy efficient - up to 95% efficiency with very low idle power consumption
  • Simple and fast diagnostics - tri-color LED indicators and integrated status relay
  • Worldwide use – global approvals and universal input range
  • Quick, tool-free installation - SNAP IN terminals for faster wiring
  • Safe installation - audible "click" confirms proper connection
  • Ready to robot - optimized for automated manufacturing

Applications

  • Data centers
  • Energy and utilities
  • OEM machine builders
  • Industrial automation and robotics
  • Material handling and warehouse automation
  • Process and manufacturing industries
  • Transportation and infrastructure
  • Building automation and infrastructure

Specifications

  • Input voltage ranges
  • PROeco II
    • 85VAC to 264VAC
    • 110VDC to 370VDC
  • PRO ECO3
    • 3 x 320VAC to 3 x 575VAC
    • 450VDC to 800VDC
  • Output
    • 22VDC to 28VDC or 35VDC to 56VDC voltage range
    • 3A to 40A rated current range
    • 72W to 960W rated power range
    • 88% to 95% efficiency range

Videos

Application Example

Location Circuit - Weidmuller PROeco II Power Supplies

PROeco II Power Supplies from Weidmuller USA are designed to maximize the availability of automation applications.

发布日期: 2025-07-14 | 更新日期: 2026-02-12