Weidmuller SPE Unmanaged Switches

Weidmuller Single-Pair Ethernet (SPE) Unmanaged Switches feature four 10Base-T1L ports with PoDL (up to Class 14), delivering power and data over a single twisted pair and reducing cabling complexity. A single 10/100mbits RJ45 port ensures easy integration with existing networks. These Weidmuller SPE unmanaged switches are customizable via DIP switches and adapt to QoS, MAC multi-cast filtering, PoDL class selection, and SCCP. This design flexibility makes this SPE unmanaged switch series ideal for PROFINET applications and delivers a more reliable, efficient, and future-ready Industrial IoT (IIoT) network. SPE unmanaged switches provide seamless networking and offer fast and secure data transmission for industrial networks. The 10Base-T1L switch is developed for reliable forwarding of data packets in automation technology for distances up to 1km.

Features

  • Reduced cabling and reduced cost
  • Long-distance communication
  • Seamless integration and compatibility with existing Ethernet infrastructures
  • Up to 50W delivered over data cable
  • Leverages existing two-wire cabling
  • Faster transmission rates and lower jitter compared to traditional serial communication

Applications

  • Industrial automation
  • IIoT
  • Building automation
  • Remote monitoring

Specifications

  • 4x 10Base-T1L ports up to 1km range
  • PoDL Auto Negotiation with SCCP
  • Quality of Service (QoS) and Mac Frame Filter (LLDP)
  • -40°C to +70°C operating temperature range
  • 1x 10/100BaseT(X) RJ45 port for connection to Ethernet networks
  • PoDL Class 10 to 14 to transmit power over long distances

Benefits at a Glance

Infographic - Weidmuller SPE Unmanaged Switches
发布日期: 2025-07-18 | 更新日期: 2025-08-14