Well Buying L Series LED Push Button Switches

Well Buying L Series LED Push Button Switches feature a 2.2±0.2mm total travel, improved actuation, and SPDT or DPDT lock/non-lock functionality. These switches offer 100MΩ minimum insulation resistance at 500VDC and an expansive electrical life cycle. The L series push button switches operate at 300gf±150gf (DPDT) and 200gf±100gf (SPDT) operating force. These switches are used in audio and video devices, instrumentation, and communication equipment.

Features

  • SPDT or DPDT lock/non-lock functionality
  • Available with full-color LED illumination options
  • Expansive electrical life cycle
  • Operating life:
    • 200,000 cycles (silver contact)
    • 200,000 cycles (gold plating contact)
  • -20°C to 70°C operating temperature range
  • Satisfying actuation feedback and feeling
  • 100MΩ minimum insulation resistance at 500VDC
  • 2.2±0.2mm total travel
  • Operating force:
    • 200±100gf (SPDT)
    • 300±150gf (DPDT)

Applications

  • Instrumentation
  • Communication equipment

Schematic Diagram

Schematic - Well Buying L Series LED Push Button Switches
发布日期: 2024-03-07 | 更新日期: 2024-04-16