Winbond DRAM Product Portfolio

Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and a high speed for a complete solution. The SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding and power/thermal, DRAM simulation, and wafer level on speed tests.
发布日期: 2019-01-15 | 更新日期: 2025-10-29