Winbond TrustME® W77T Secure Flash Memory

Winbond TrustME® W77T Secure Flash Memory is designed for the automotive industry and delivers a read bandwidth of up to 400MB/s. This flash memory operates at a 200MHz double transfer rate (DTR) on the industry-standard Octal/xSPI interface. Featuring a range of densities from 64Mb to 1Gb, the W77T is provided in TFBGA (Octal SPI), SOIC (Quad SPI), and WSON (Quad SPI) packages. Additional features include extended replay-protected monotonic counters (RPMC) with eight counters for PC-based implementation, robust security, and NIST 800-193-compliant firmware resiliency. Winbond TrustME W77T Secure Flash Memory is ideal for automotive system-on-chip (SoC) designs requiring fast boot times and high-performance processing capabilities.

Features

  • Quad SPI and xSPI Octal (200MHz)
  • Code and data protection
  • Authentication
  • Secure OTA based on PQC
  • Platform firmware resiliency
  • Extended RPMC
  • Secure supply chain based on PQC
  • High reliability

Applications

  • Automotive
  • Smart cities
  • Industrial IoT
  • 5G
  • Augmented reality
  • Cyber world
  • AI and ML
  • Personal privacy
  • Financial transactions

Specifications

  • ISO 15408 CC EAL 2+
  • FIPS 140-3 CAVP and CMVP
  • ISO 26262 functional safety ASIL-D ready
  • ISO 21434 automotive cybersecurity
发布日期: 2024-12-13 | 更新日期: 2025-01-07