Würth Elektronik Earthing Belts

Würth Elektronik Earthing Belts are thin and flexible belts for fast and easy installation with excellent impedance characteristics over a wide frequency range. The belts are available in M3 and M4 and non-standard sizes are available upon request. Würth Elektronik Earthing Belts have an operating temperature of –40ºC to +85ºC and are suitable for switching gears at the tool building and mass connection at the circuit board.

Features

  • Excellent impedance characteristics over a wide frequency range
  • Thin and flexible belts for fast and easy installation
  • Available in M3 and M4
  • Non-standard sizes available on request
  • -40°C to +85°C operating temperature range
发布日期: 2017-03-09 | 更新日期: 2022-07-11