Würth Elektronik WE-EHPI Coupled Inductors

Würth Elektronik WE-EHPI Energy Harvesting Coupled Inductors feature a low 4mm profile with a small 6mm x 6mm footprint. They utilize a separated welding / soldering pad and optimized winding technology for increased performance and reliability. These inductors offer low secondary RDC, and different turn ratios are available. Würth Elektronik WE-EHPI Energy Harvesting Coupled Inductors are suitable for use in sensors with predictive battery replacements in applications that are difficult to access. Additional applications include self-sufficient energy supplies that use installed sensors for energy harvesting and wireless remote sensors driven by environmental energies based on energy harvesting voltage

Features

  • Low 4mm profile
  • Small 6mm x 6mm footprint
  • Optimized winding technology for increased performance and reliability
  • Low secondary RDC
  • Multiple options of turn ratios available
  • Separated welding / soldering pads for increased reliability

Applications

  • Wireless fire, alarm, gas, and metering remote sensors driven by environmental energies based on energy harvesting voltage transformers such as LTC3108/LTC3109
  • Sensors with predictive battery replacements in applications that are difficult to access
  • Self-sufficient energy supplies that use installed sensors for energy harvesting
发布日期: 2013-01-11 | 更新日期: 2022-03-11