Würth Elektronik 单线圈非屏蔽型功率电感器
Würth Elektronik提供各种单线圈非屏蔽电感器。这些电感器有绕线、高频、SMT和径向通孔型号可供选择。Würth Elektronik 单线圈非屏蔽功率电感器通常用于直流/直流转换器以及 RF/HF电路、滤波器应用、EMI和电源滤波器以及信号滤波。
特性
- 符合AEC-Q200标准(部分系列)
- 电感范围:0.1µH至68000µH
- 电感器的一个最重要因素是其电流能力
- 额定电流范围:0.03A至18A
- 经济高效
- 多种封装尺寸
- 工作温度范围:-40°C至+105°C或125°C
特色电感器
Designed for sensor & actuator interfaces, offers the highest possible current in the smallest size.
Higher current capability and low loss, suitable for filtering in high-frequency applications.
1210 & 1812 package sizes, small inductances for compact circuits, wound on a special ferrite core.
Highest possible current loading for SMD inductors in a wide product range.
Features open size, current capability up to 14A, and operating temperatures of -40°C to +125°C.
符合AEC-Q200标准,在高电感值下具有小公差,饱和电流高达15A。
Radial through-hole inductor with high saturation core material, maximum current up to 8.5A.
设计套件
用于单线圈和双线圈功率电感器以及灵活和PoE变压器的单独套件。
相关电感器
利用这些品类丰富的功率电感器系列优化原型和EMC关键应用。
发布日期: 2020-10-09
| 更新日期: 2026-05-29