Würth Elektronik WCAP-PT5H Aluminum Polymer THT Capacitors

Würth Elektronik WCAP-PT5H Aluminum Polymer Radial THT Capacitors deliver a long life with 5000 hours at +105°C. They offer low ESR over a high-frequency range and a high permissible ripple current. The series has a capacitance range of 22µF to 2000µF with ±20% capacitance tolerance and operates in a -55°C to +105°C temperature range. These devices have a THT radial mounting style, and wave soldering is recommended. Applications for Würth WCAP-PT5H Aluminum Polymer Radial THT Capacitors include long life (industry, medical), low ripple voltage at the switching converter, filtering, smoothing, and coupling. 

Features

  • Long life
  • Low ESR over a high-frequency range
  • High permissible ripple current
  • THT radial mounting style
  • 22µF to 2000µF capacitance range
  • ±20% capacitance tolerance
  • 5000h endurance at +105°C
  • -55°C to +105°C operating temperature range
  • Wave soldering recommended

Applications

  • Long life (industry, medical)
  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
发布日期: 2015-09-01 | 更新日期: 2022-03-11