Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers
Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.Features
- RJ45 connector with integrated transformer/common mode choke
- Available in SMD, THT, and THT with USB
- 350µH min. OCL with 8mA bias
- Complies with IEEE 802.3
- Extended temperature range of -40°C to +85°C
- PoE/PoE+
Applications
- Xdsl modems
- Embedded PC
- LAN applications
- Hubs, routers, and switches
Specifications
- 8 position
- Single port
- Through-hole termination
- Right-angle, PCB mounting with a mounting peg
- Female in gender
发布日期: 2011-01-10
| 更新日期: 2023-02-15