制造商新动向
Würth Elektronik
WR-BTB板对板连接器 - Würth
返回Würth Elektronik
Würth Elektronik WR-BTB板对板连接器
放大
查看详情
Würth Elektronik详情
Wurth Electronics WR-BTB连接器提供40、64、80或100引脚型号,脚距为0.8mm和1mm,并有各种高度可供选择。这些连接器包括各种插头和插座,将其结合使用并借助稳定的BTB连接器,可在两个板之间实现精确的间距。脚距为1mm的WR-BTB连接器可实现7.6mm、9.6mm、11.6mm、12.6mm和14.6mm的板间距。0.8mm脚距的插头可实现间距介于4.9mm至15.9mm之间的更多组合选项。这些WR-BTB板对板连接器的工作温度范围为-55℃至85℃。
特性
0.8mm and 1mm pitch variants
UL 94V-0 flammability rating
500mA current rating
40, 64, 80, and 100 polarities
-55°C to +85°C operating temperature
Lead-free and RoHS compliant
放大
查看详情
Würth Elektronik详情
Würth Elektronik
发布日期: 2017-09-27 | 更新日期: 2022-07-12