Würth Elektronik WR-MM MiniModule Connectors
Würth Elektronik WR-MM MiniModule Connectors are compact and low-profile IDC devices for ribbon cables with a 1.27mm pitch. The WR-MM connectors feature contact numbers from 4 to 26 pins and offer cable, through-hole, SMD, or PCB types. Würth Elektronik WR-MM Connectors can be used on multiple applications as well, including wire to board, board to board, and permanent.Features
- Compact, low-profile IDC connectors
- Compatible with 1.27mm pitch system
- Tin-plated contact design
- Contact spring (female) on board
- Additional positioning spring member
- Space savings
- No bending of contact
- More compact than standard box header and other flat cable connectors
- Lead free
- RoHS compatible
Application Example
发布日期: 2016-05-24
| 更新日期: 2022-05-31