Würth Elektronik Flat Ferrites & Ferrite Cores

Würth Elektronik Flat Ferrites and Ferrite Cores include three series: WE-FLAT, WE-SPLITRING, and WE-SFA. The WE-FLAT ribbon cable suppressors provide an easy solution to filter interference on flexible printed circuit boards, ribbon cables, and more. The WE-FLAT series utilizes a NiZn core material for wideband noise suppression from 1MHz to 1GHz. The WE-SPLITRING split ferrite cores are easy to mount on already installed cables and are suitable for computers, terminals, and data lines. The WE-SFA series features flat clip-on modules with a 4 W 620 ferrite material, and they are ideal for computers, terminals, data lines, and more. Würth Elektronik Flat Ferrites and Ferrite Cores operate in a temperature range of -25°C to +105°C or +125°C, depending on the series.

Features

  • WE-FLAT
    • Easy solution to filter interference on ribbon cable, flexible PCBs, and thin ribbon cable
    • NiZn core material for wideband noise suppression from 1MHz to 1GHz
    • Available with adhesive tape for mounting
    • Variety of shapes
    • -25°C to +125°C operating temperature range
  • WE-SPLITRING
    • Easy to mount on already installed cables
    • Heat shrinking tubes recommended for attachment
    • -25°C to +105°C operating temperature range
  • WE-SFA
    • Already installed with spring clip or plastic clip
    • 4 W 620 ferrite material
    • -25°C to +125°C operating temperature range

Applications

  • WE-FLAT
    • Filter for common mode interference on data lines in electronic systems
    • Especially suitable for multipole ribbon cables
  • WE-SPLITRING
    • Computers
    • Terminals
    • Interference problems on data lines
  • WE-SFA
    • Computers
    • Terminals
    • Interference problems on data lines
    • Easy to mount on already installed cables or cables with plugs
    • For strong interference problems in flat cables on digital devices
发布日期: 2012-03-15 | 更新日期: 2024-03-11