XP Power AKM90 90W AC-DC Power Supplies

XP Power AKM90 90W AC-DC Power Supplies are desktop adapters that comply with energy efficiency level VI standards. XP Power AKM90 90W AC-DC Power Supplies feature high active mode efficiency and low no-load power consumption. These power supplies from XP Power are available with a standard jack plug connector and are suitable for a wide variety of cost-sensitive industrial and medical applications. Despite being ideal for cost-sensitive designs, AKM90 maintains industry-leading performance.

Features

  • Energy efficiency level VI
  • European Coc Tier 3 and EU2019/1782
  • Medical and ITE approvals
  • Optional Class I versions
  • Optional white version
  • Optional AC cable restraint
  • Three-year warranty

Specifications

  • 84W, 85W, or 90W output power
  • 12V to 48V output voltage
  • 1.88A to 7A output current
  • 90VAC to 264VAC input voltage
  • 47Hz to 63Hz input frequency
  • 2A maximum input current
  • 5% total regulation
  • Up to 91% efficiency
发布日期: 2020-07-23 | 更新日期: 2025-01-02