AISC-1008-R010G-T

ABRACON
815-AISC1008-R010G-T
AISC-1008-R010G-T

制造商:

说明:
功率电感器(SMD型) IND 10.00 nH 1.000 A 80.00 mOhm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
MouseReel
商标: ABRACON
安装风格: PCB Mount
产品类型: Power Inductors - SMD
工厂包装数量: 2000
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

供货情况

库存:

类似产品