CP1.5

Altech
845-CP1.5
CP1.5

制造商:

说明:
DIN导轨式接线端子 DIN Term Blk, Push-In, Feed-Thru

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Altech
产品种类: DIN导轨式接线端子
Feed Through Terminal Block
2 Position
15 A
600 V
Push-In
Gray
Polyamide (PA)
DIN Rail (35)
24 AWG
14 AWG
45.3 mm
3.5 mm
40.3 mm
商标: Altech
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 100
子类别: Industrial Terminal Blocks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.

库存量: 284

库存:
284 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.4411 ¥8.44
¥8.3507 ¥16,701.40