BH-USB-100

Blackhawk
716-BH-USB-100
BH-USB-100

制造商:

说明:
仿真器/模拟器 USB100 JTAG Cntrlr

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Blackhawk
产品种类: 仿真器/模拟器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
JTAG Emulators
TMS320C28x, TMS320C54x, TMS320C55x, TMS320C674x
CCS v3.3
TMS320
商标: Blackhawk
描述/功能: Low cost controller for basic debugging of Texas Instruments DSPs
尺寸: 70 mm x 20 mm x 15 mm
接口类型: JTAG, USB
工作电源电压: 1.8 V to 3.3 V
产品类型: Emulators / Simulators
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

合规代码
CNHTS:
8542319090
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Blackhawk USB100 Controller for TI DSPs

The Blackhawk USB100 controller for Texas Instruments DSPs provides additional features and performance not found in other XDS100 emulators. The Blackhawk USB100 controller provides faster code downloads and code stepping by using a high-speed USB2.0 port instead of slower USB1.x (12 Mb/s) implementations. The USB100 is supported by TI TMS320C28x 32-bit controllers, TMS320C54x power-efficient DSPs, TMS320C55x fixed-point DSPs, and TMS320C674x high performance DSPs. This Blackhawk controller requires no external power source and can support most of the basic features of higher priced emulators without requiring additional drivers when installed using CCS V3.3 SR12 and CCS V3.3 for C2000 DSK Version (version 3.3.81.28 or newer). The device includes 1.8/3.3 volt device I/O support and features standard 2x7 and cTI JTAG header.

供货情况

库存: