PM0603-R15J
图像仅供参考
请参阅产品规格
请参阅产品规格
542-PM0603-R15J
PM0603-R15J
制造商:
说明:
射频电感器(SMD型) 150nH 5% 280mA
射频电感器(SMD型) 150nH 5% 280mA
寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。
合规代码
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
-
中国

This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-9999-1