TTS-5KC3-BZ

CTS Electronic Components
774-TTS5KC3BZ
TTS-5KC3-BZ

制造商:

说明:
Thermistors 5K, +/-0.2C: 0C-70C, B3977, Teflon insulated wire

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: 热敏电阻
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TTS
3977 K
5 kOhms
- 40 C
+ 150 C
Bulk
商标: CTS Electronic Components
产品类型: NTC Thermistors
工厂包装数量: 500
子类别: Thermistors
类型: NTC Chip Thermistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TT-S Thermistors

CTS Electronic Components TT-S Thermistors feature fast response time, excellent stability, and reliability. These epoxy-coated Negative Temperature Coefficient (NTC) chip thermistors are available in custom sizes and wire configurations. The TT-S thermistors are similar to the TT3 series, with the main difference being resistance tolerance. These thermistors feature point-matched characteristics with a standard precision of ±1% at 25°C. The TT-S thermistors provide a cost-effective alternative to the interchangeable TT3 series thermistors, which are more precise but expensive. Typical applications include liquid or gas temperature control and monitoring, assembly into probes, automotive, industrial, computer and communications industry, HVAC, white goods, and military.

供货情况

库存:

类似产品