TR36M360-39E01-Level-VI

Cincon
418-TR36M360-39E01VI
TR36M360-39E01-Level-VI

制造商:

说明:
桌面式AC适配器 Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 36VDC Output, 1.0A, 3.5x1.35x9mm Straight, DC Cable 720mm, UL1185 with OVP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: 桌面式AC适配器
RoHS:  
Required
80 VAC to 264 VAC
1 Output
36 W
36 V
1 A
Medical
Barrel Connector
1.35 mm Barrel Plug (1.35x3.5)
720 mm
Level VI
TR36M
认证: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
商标: Cincon
中心脚长度: 9 mm
合规: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
连接器A极性: Center Positive
高度: 22.5 mm
长度: 100 mm
负载调节: Regulated
最大工作温度: + 60 C
最小工作温度: - 20 C
安装风格: Desktop
产品类型: Desktop AC Adapters
工厂包装数量: 1
子类别: AC-DC Power Supply
宽度: 45 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR36M Desktop AC Adapters

Cincon TR36M Desktop AC Adapters provide a 36W medical switching adapter solution that meets the 2MOPP Class II qualifications for medical and homecare applications. These adapters feature a universal 80VAC to 264VAC input range while being offered in nine output voltages from 5V to 48V and output currents from 0.75A to 5A. Cincon TR36M Series Desktop AC Adapters also offer continuous short-circuit protection, overvoltage protection, and <75mW no-load power consumption. Each model is available in varying cable lengths, types, and gauges, including those with ferrite cores.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.6789 ¥131.68
¥130.7749 ¥1,307.75
¥129.2042 ¥3,230.11
¥126.1419 ¥6,307.10
¥119.8591 ¥11,985.91
¥112.1638 ¥28,040.95
¥104.5476 ¥52,273.80
1,000 报价