PV6FW40SS3G1

E-Switch
612-PV6FW40SS3G1
PV6FW40SS3G1

制造商:

说明:
按钮开关 - 工业 2A 48VDC, 300mm wire, Off-(On), Stainless Steel, Red/Green Ring LED, IP65

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
RoHS:  
Round, Flat
Illuminated
SPST
OFF - (ON)
48 VDC
2 A
Red, Green
Wire Lead
IP65
LED
PV6
致动器样式: Button
商标: E-Switch
触点电镀: Silver
直径: 18 mm
寿命: 50000 Cycle
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 30
子类别: Switches
商标名: PV Anti-Vandal
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

库存量: 135

库存:
135 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥136.4814 ¥136.48
¥121.0117 ¥1,210.12
¥100.9994 ¥3,029.98
¥99.3383 ¥5,960.30
¥94.3776 ¥25,481.95
¥92.0611 ¥46,951.16
¥90.9876 ¥92,807.35