ECS-50-20-5P-TR
图像仅供参考
请参阅产品规格
请参阅产品规格
520-CSM500-20
ECS-50-20-5P-TR
制造商:
说明:
晶振 5MHz 20pF
晶振 5MHz 20pF
寿命周期:
NRND:
不建议用于新设计。
数据表
Certificates
Models
合规代码
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
17 周 预计工厂生产时间。
中国

ECS CSM-7 MICROPROCESSOR CRYSTALS
If stock is insufficient to meet your needs, please
see potential replacement below:
ECS REPLACEMENT DIFFERENCES
520-CSM357-17 559-FOXSD036S Load cap. of 18pF
instead of 17pF
520-CSM368-20 559-FOXSD0368-20 No difference
73-XT49M368-20 No difference
520-CSM400-20 559-FOXSD040 No difference
73-XT49M400-20 NO difference
520-CSM419-12 559-FOXSD041 No difference
520-CSM500-20 559-FOXSD05A No difference
73-XT49M500-20 No difference
520-CSM600-32 559-FOXSD060-20 Load cap. of 20pF
instead of 32pF
520-CSM737-20 559-FOXSD073-20 No difference
73-XT49M737-20 No difference
520-CSM800-32 559-FOXSD080-20 Load cap. of 20pF
instead of 32pF
520-CSM983-20 559-FOXSD098-20 No difference
520-CSM1105-20 559-FOXSD115-20 No difference
73-XT49M1105-20 NO difference
520-CSM1105-32 559-FOXSD115-20 Load cap. of 20pF
instead of 32pF
73-XT49M1105-20 Load cap. of 20pF
instead of 32pF
520-CSM1200-32 559-FOXSD120-20 Load cap of 20pF
instead of 32pF
520-CSM1228-20 559-FOXSD128-20 No difference
520-ECM1600-20 559-FOXSD160-20 No difference
73-XT49M1600-20 No difference
520-CSM1843-18 559-FOXSD184-20 Load cap of 20pF
instead of 20pF
520-CSM1966-20 559-FOXSD196-20 No difference
520-CSM2000-20 559-FOXSD200-20 No difference
73-XT49M2000-20 No difference
520-CSM2400-16 559-FOXSD240F-20 Load cap of 20pF
instead of 16pF
73-XT49M2400-20 Load cap of 20pF
instead of 16pF
5-0101-21