627-037-221-276
图像仅供参考
请参阅产品规格
请参阅产品规格
587-627-037-221-276
627-037-221-276
制造商:
说明:
D-Sub标准连接器 627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Tin plated. The insulator is high profile high temperature
D-Sub标准连接器 627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Tin plated. The insulator is high profile high temperature
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8536694040
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
中国
