FP0705R3-R07-I

Eaton Electronics
704-FP0705R3-R07-I
FP0705R3-R07-I

制造商:

说明:
功率电感器(SMD型) Flat Pac72nH 65A 2 PADS SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS: N
High Power Inductor
Unshielded
280 mOhms
Standard
Ferrite
FP0705
Reel
Cut Tape
MouseReel
应用: Power
商标: Eaton Electronics
内核类型: Wirewound
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 950
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
商标名: FLAT-PAC
单位重量: 1.632 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按950的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.9046 ¥12.90
¥10.9158 ¥109.16
¥10.0909 ¥252.27
¥7.7518 ¥775.18
¥7.2659 ¥1,816.48
整卷卷轴(请按950的倍数订购)
¥6.9947 ¥6,644.97
¥6.8252 ¥12,967.88
¥6.3506 ¥30,165.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品