EA-XPR-012

Embedded Artists
924-EA-XPR-012
EA-XPR-012

制造商:

说明:
开发板和工具包 - ARM LPCXpresso Experiment Kit

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Embedded Artists
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LPCXPRESSO
Development Kits
ARM Cortex M0, ARM Cortex M3
Bulk
商标: Embedded Artists
描述/功能: Created as a guided tour to learn embedded programming with NXPs LPC1000 microcontroller
用于: LPC1000, LPC1115
接口类型: I2C, SPI
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LPCXpresso Experiment Kit

Embedded Artsts LPCXpresso Experiment Kit has been created as a guided tour to learn embedded programming with NXP’s Cortex-M0/M3 LPC1000 microcontroller family. Embedded Artsts LPCXpresso Experiment Kit projects can be performed on a breadboard for maximum flexibility and ease of use. It is also possible to solder the components to the included printed circuit board (pcb) and learn soldering at the same time. Note that the LPCXpresso board is not included in the LPCXpresso Experiment Kit, and needs to be purchased seperately. Experiments are based on the LCPXpresso LPC1115/1114 board.
Learn More

供货情况

库存: